Virax 1-Piece Tool Holder for use with Groover GR2-12
- RS Stock No.:
- 886-200
- Mfr. Part No.:
- 162615
- Manufacturer:
- Virax
Subtotal (1 unit)*
€579.05
(exc. VAT)
€712.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.05 |
*price indicative
- RS Stock No.:
- 886-200
- Mfr. Part No.:
- 162615
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Holder | |
| Sub Type | Tool | |
| For Use With | Groover GR2-12 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Holder | ||
Sub Type Tool | ||
For Use With Groover GR2-12 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax grooving pipe holder provides essential support for pipe stability during the grooving process. Its robust design ensures optimal alignment, facilitating efficient operation and consistent results in various pipe configurations.
Constructed with sturdy materials for enhanced durability and longevity
Designed to accommodate large diameters, preventing tube slipping during use
Fitted with four knobs for quick and secure locking of pipes
Compatible with pipes ranging from 2 inch to 12 inch, maximising versatility
