Virax 1-Piece Groover Drive Roller for use with GR2-12
- RS Stock No.:
- 886-201
- Mfr. Part No.:
- 162616
- Manufacturer:
- Virax
Subtotal (1 unit)*
€249.80
(exc. VAT)
€307.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.80 |
*price indicative
- RS Stock No.:
- 886-201
- Mfr. Part No.:
- 162616
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drive Roller | |
| Sub Type | Groover | |
| For Use With | GR2-12 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drive Roller | ||
Sub Type Groover | ||
For Use With GR2-12 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax lower roller is an essential component designed for steel pipe grooving applications. It facilitates precise grooving for pipes with dimensions ranging between 8 and 12, ensuring optimal functionality during every operation.
Designed specifically for stainless steel pipes, 2 inch – 2.1/2 inch
Weighs just 0.550 kg for easy handling
Provides excellent compatibility with grooving machines
Engineered for durability, ensuring longevity in demanding conditions
Related links
- Virax 1-Piece Groover Drive Roller for use with GR2-12
- Virax 1-Piece Tool Holder for use with Groover GR2-12
- Virax 1-Piece Adapter Multitool Accessory for use with Recti 9
- Virax 1-Piece Plastic Case
- Virax 1-Piece Tool Case Pipe Flaring Tool
- Virax 37 mm, Circular
- Virax 35 mm, Circular
- Virax 31.75 mm, Circular
