Virax 1-Piece Tool Case Pipe Flaring Tool
- RS Stock No.:
- 832-080
- Mfr. Part No.:
- 252641
- Manufacturer:
- Virax
Subtotal (1 unit)*
€332.10
(exc. VAT)
€408.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.10 |
*price indicative
- RS Stock No.:
- 832-080
- Mfr. Part No.:
- 252641
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Flaring Tool | |
| Set Type | Tool Case | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Flaring Tool | ||
Set Type Tool Case | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring tool is designed for precision flaring in copper piping applications, ensuring an efficient and reliable operation tailored for both professionals and DIY enthusiasts.
Reduced effort due to long, rigid handles
Lightweight construction (forged aluminium) under 800g with high-strength profiled handles
Allows quick and easy tool changes
Design enables use in any position with consistent head extraction
Ergonomic grips resistant to grease and solvents
Supplied with a Durable plastic case for protection
Related links
- Virax Pipe Flaring Tool for use with Pipe Cleaner
- Virax Pipe Flaring Tool for use with Lead Pipe
- Virax Pipe Flaring Tool for use with Showers Toilets Wash Hand Basin
- SAM Pipe Flaring Tool
- Parker M27416 Pipe Flaring Tool
- Parker M127415 Pipe Flaring Tool
- Parker M167415 Pipe Flaring Tool
- Parker M157425 Pipe Flaring Tool
