PREVOST 10-Piece for use with Any Grinder with Clamps D 3 mm and D 6 mm
- RS Stock No.:
- 181-2909
- Mfr. Part No.:
- TDG KIT10
- Manufacturer:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2909
- Mfr. Part No.:
- TDG KIT10
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Multitool Accessory | |
| For Use With | Any Grinder with Clamps D 3 mm and D 6 mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Multitool Accessory | ||
For Use With Any Grinder with Clamps D 3 mm and D 6 mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Abrasive Wheel is Rotary Tool with Grinding Bit Set.
Set of 10 grinding wheels
Related links
- TE Connectivity TRSA Cable Marker Pre-printed "D" 2 mm Cable, TRSA-1019/E/1/D
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "D" 2.5 mm Cable, 901-10455
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "D" 2.5 mm Cable, 901-10186
- Bahco 10-Piece 12.7 mm 6 Point
- Phoenix Contact WMTB HF-D Cable Marker Pre-printed "Blank" 1255595
- Treston Bio-Plastic Storage Bin Transparent
- Bahco 14-Piece 12.7 mm 6 Point
- DeWALT 10-Piece Metal Set for Steel 6 mm Min, High Speed Steel Bits
