Makita Carbon Brush Multitool Accessory for use with Circular Saw, Impact Driver, Makita Jigsaw, Mitre Saw, Planer,
- RS Stock No.:
- 256-5891
- Mfr. Part No.:
- 194435-6
- Manufacturer:
- Makita
Subtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.88 |
*price indicative
- RS Stock No.:
- 256-5891
- Mfr. Part No.:
- 194435-6
- Manufacturer:
- Makita
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Sub Type | Carbon Brush | |
| Product Type | Multitool Accessory | |
| For Use With | Circular Saw, Impact Driver, Makita Jigsaw, Mitre Saw, Planer, Reciprocating Saw, SDS Drill | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Sub Type Carbon Brush | ||
Product Type Multitool Accessory | ||
For Use With Circular Saw, Impact Driver, Makita Jigsaw, Mitre Saw, Planer, Reciprocating Saw, SDS Drill | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Accessory, Multitool Accessory, Makita Accessory, CARBON BRUSH CB-441, 0.006 kg Gross Weight - 194435-6
A pair of multitool carbon brushes offer versatility in various applications, making it an essential addition to your toolkit. Designed for oscillating tools, its compact dimensions and lightweight construction enhance usability, allowing for precision and efficiency in operations. Weighing just 0.006kg, it facilitates easy handling without compromising performance.
Features & Benefits
• Facilitates quick and simple attachment changes
• Enhances cutting and sanding capabilities
• Designed for durability, ensuring longevity
• Lightweight design promotes ease of use
• Versatile for multiple tasks across various industries
Applications
• Used with various oscillating tools for renovations
• Ideal for fine detailed work in wood and metal
• Suitable for sanding, scraping, and cutting tasks
• Perfect for automotive repairs and electrical installations
• A practical choice for DIY enthusiasts and professionals alike
What types of tasks can be effectively performed with it?
Its compatibility with different oscillating tools allows for a variety of tasks including detailed sanding, precise cutting, and effective scraping, making it suitable for both professional and DIY applications.
How does the design contribute to the attachment's performance?
The design enables quick attachment changes and easy manoeuvrability, ensuring that users can seamlessly switch between tasks without wasting time or effort, thus improving overall work efficiency.
What materials is it suitable for when in use?
It can be effectively used on wood, metal, and plastic, making it a versatile option for a broad range of projects, from home improvements to professional applications in various industries.
How do I ensure the best results while using it?
Utilising the right attachment settings and maintaining appropriate speeds for different materials will enhance performance. Regularly checking the condition of the accessory can also ensure consistent results.
Is it designed for specific brands of oscillating tools?
This accessory is designed to be compatible with various oscillating tools, ensuring versatility across multiple brands without restriction, making it a valuable addition to any toolkit.
Related links
- Makita Carbon Brush Motor Brush
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal
- Makita Reciprocating Saw Blade 5-Piece 152 mm
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 305 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
