Makita DUX18Z DU Cordless Power Head
- RS Stock No.:
- 866-758
- Mfr. Part No.:
- DUX18Z
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€287.34
(exc. VAT)
€353.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.34 |
*price indicative
- RS Stock No.:
- 866-758
- Mfr. Part No.:
- DUX18Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Power Head | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Ergonomic | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 983mm | |
| Noise Level | 104dBA | |
| Speed | 9700rpm | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Overall Height | 175mm | |
| Overall Width | 318mm | |
| Series | DU | |
| Weight | 10.3kg | |
| Contents | Bless Split-Shaft | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Power Head | ||
Product Type Cordless Multi-Tool | ||
Handle Type Ergonomic | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 983mm | ||
Noise Level 104dBA | ||
Speed 9700rpm | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Overall Height 175mm | ||
Overall Width 318mm | ||
Series DU | ||
Weight 10.3kg | ||
Contents Bless Split-Shaft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita multi-function power head offers robust performance for various outdoor tasks. Its versatile design accommodates numerous attachments, making it an essential tool for efficient gardening and landscape maintenance.
Nominal battery voltage of 18 V for optimal power
High/low 2-speed selection and variable speed control enhance user flexibility
Brushless motor ensures maintenance-free operation and longevity
Electric brake increases operator safety and productivity
Related links
- Makita DUX18RT DU Cordless Power Head
- Makita UX01GZ UX Cordless Power Head
- Makita DUX60 LXT Cordless Power Head
- Makita DHK180Z DHK Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
- Bosch 0.602.496.601 EXACT 12V-6-600 Cordless Power Head
- Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
