Makita UX01GZ UX Cordless Power Head
- RS Stock No.:
- 867-118
- Mfr. Part No.:
- UX01GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€395.65
(exc. VAT)
€486.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.65 |
*price indicative
- RS Stock No.:
- 867-118
- Mfr. Part No.:
- UX01GZ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Multitool Type | Power Head | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 1.001m | |
| Noise Level | 104.1dBA | |
| Speed | 9700rpm | |
| Number of Batteries | 1 | |
| Series | UX | |
| Standards/Approvals | No | |
| Overall Width | 320mm | |
| Overall Height | 209mm | |
| Weight | 5.9kg | |
| Contents | Bless Split-Shaft | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Multitool Type Power Head | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 1.001m | ||
Noise Level 104.1dBA | ||
Speed 9700rpm | ||
Number of Batteries 1 | ||
Series UX | ||
Standards/Approvals No | ||
Overall Width 320mm | ||
Overall Height 209mm | ||
Weight 5.9kg | ||
Contents Bless Split-Shaft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita multifunction power head integrates versatility and performance, designed for a variety of gardens and landscaping tasks with its multiple attachments, enhancing efficiency in outdoor maintenance.
40V maximum voltage ensures powerful performance across all applications
High/Medium/Low speed settings allow tailored operation for different tasks
Brushless motor enhances durability and efficiency while reducing maintenance
XPT delivers exceptional protection against dust and water exposure
Related links
- Makita DUX60 LXT Cordless Power Head
- Makita DUX18Z DU Cordless Power Head
- Makita DUX18RT DU Cordless Power Head
- Makita DHK180Z DHK Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
- Bosch 0.602.496.601 EXACT 12V-6-600 Cordless Power Head
- Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
