Makita DUX18RT DU Cordless Power Head
- RS Stock No.:
- 867-127
- Mfr. Part No.:
- DUX18RT
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€487.43
(exc. VAT)
€599.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €487.43 |
*price indicative
- RS Stock No.:
- 867-127
- Mfr. Part No.:
- DUX18RT
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Power Head | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 983mm | |
| Noise Level | 104dBA | |
| Number of Batteries | 1 | |
| Weight | 10.3kg | |
| Series | DU | |
| Overall Width | 318mm | |
| Standards/Approvals | No | |
| Overall Height | 175mm | |
| Contents | Bless Split-Shaft | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Power Head | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 983mm | ||
Noise Level 104dBA | ||
Number of Batteries 1 | ||
Weight 10.3kg | ||
Series DU | ||
Overall Width 318mm | ||
Standards/Approvals No | ||
Overall Height 175mm | ||
Contents Bless Split-Shaft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita multi-function power head offers versatility for a range of gardening tasks, combining powerful performance with user-friendly features.
Nominal battery voltage of 18V for efficient power delivery
Variable speed control dial enables tailored speed for various applications
Electric brake enhances productivity while ensuring operator safety
Maintenance-free brushless motor guarantees durability and longevity
Related links
- Makita DUX18Z DU Cordless Power Head
- Makita UX01GZ UX Cordless Power Head
- Makita DHK180Z DHK Cordless Power Head
- Bosch 0.602.496.600 EXACT 12V‑12‑400 Cordless Power Head
- Bosch 0.602.494.60A EXACT ION 15‑500 Cordless Power Head
- Bosch 0.602.494.B01 EXACT ION 15‑500 Cordless Power Head
- Makita DUX60 LXT Cordless Power Head
- Bosch 0.602.494.B03 EXACT NFC 30‑300 Cordless Power Head
