DeWALT Galvanised Nail; 50 mm x 44 mm;
- RS Stock No.:
- 215-531
- Mfr. Part No.:
- DNM40R50GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2000 units)*
€305.88
(exc. VAT)
€376.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €305.88 | €0.153 |
*price indicative
- RS Stock No.:
- 215-531
- Mfr. Part No.:
- DNM40R50GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 44mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 44mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT galvanized MNC nails are designed for professional use, with a diameter of 44mm and a ring shank type, it is compatible with DCN693 and DNM250MCN. The box contains 2000 nails, making it perfect for large projects.
Box Quantity of 2000 nails for convenience
Ring shank type for secure fastening
Galvanized finish for durability
Compatible with DCN693 and DNM250MCN nail guns
Related links
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 40 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
