DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- RS Stock No.:
- 216-206
- Mfr. Part No.:
- DNBSB1650Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€30.42
(exc. VAT)
€37.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.42 | €0.012 |
*price indicative
- RS Stock No.:
- 216-206
- Mfr. Part No.:
- DNBSB1650Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT finish nails (16 gauge) are designed to provide a strong and durable solution for various woodworking projects. With a galvanised or stainless steel surface finish, these nails come in a box quantity of 2500, making them a reliable choice for professionals and DIY enthusiasts alike.
Made of high-quality galvanised or stainless steel for enhanced durability
Compatible with DPN1664PP and DPN1664 nailers for easy use
The 1.6 mm diameter ensures a secure fit and long-lasting hold
Comes in a box quantity of 2500 for convenience and efficiency
Related links
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 57 mm x 1.6 mm;
