DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- RS Stock No.:
- 216-184
- Mfr. Part No.:
- DNBDA1550GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 4000 units)*
€127.15
(exc. VAT)
€156.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €127.15 | €0.032 |
*price indicative
- RS Stock No.:
- 216-184
- Mfr. Part No.:
- DNBDA1550GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails are coil nails with bright, galvanized finishes, available in spiral, ring, plain, or barbed shank options. With a box quantity of 4000 nails, these nails are compatible with DPN1564A and DCN650 nail guns, offering high-quality performance for various woodworking projects.
1.8 mm diameter for precise and secure nailing
Galvanized finish for corrosion resistance
Available in different shank options for versatile use
Box quantity of 4000 for ample supply
Compatible with Dewalt nail guns for seamless operation
Related links
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
