DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- RS Stock No.:
- 215-598
- Mfr. Part No.:
- DNBDA1550SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 4000 units)*
€407.06
(exc. VAT)
€500.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €407.06 | €0.102 |
*price indicative
- RS Stock No.:
- 215-598
- Mfr. Part No.:
- DNBDA1550SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 15 Gauge Angled Finish Nails are designed to provide precision and durability in every finish work project. With a box quantity of 4000, these stainless steel finish nails are compatible with DPN1564A and DCN650 nailers, making them a versatile choice for professionals and DIY enthusiasts alike.
1.8 mm diameter for precise and secure fastening
Galvanised or stainless steel surface finish for corrosion resistance
Box quantity of 4000 for extended use without frequent reloads
Related links
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
