DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- RS Stock No.:
- 215-614
- Mfr. Part No.:
- DNBDA1564GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 4000 units)*
€146.87
(exc. VAT)
€180.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €146.87 | €0.037 |
*price indicative
- RS Stock No.:
- 215-614
- Mfr. Part No.:
- DNBDA1564GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 64mm | |
| Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 64mm | ||
Diameter 1.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (15 Gauge) are essential for any carpentry project. With a galvanised or stainless steel surface finish, these nails are durable and reliable. The box quantity of 4000 ensures you have enough nails to complete your project seamlessly. Compatible with DPN1564A and DCN650, these nails have a diameter of 1.8mm, making them suitable for a variety of applications.
Galvanised or stainless steel surface finish for durability
Box quantity of 4000 for convenience
Compatible with DPN1564A and DCN650 for versatility
1.8mm diameter for various applications
Related links
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- DeWALT Bright Nail; 64 mm x 2.5 mm;
- RS PRO Bright Steel Round Nail; 25 mm x 1.8 mm; 500 g Bag
- DeWALT Galvanised Nail; 50 mm x 44 mm;
