DeWALT Galvanised Nail; 57 mm x 1.6 mm;
- RS Stock No.:
- 215-601
- Mfr. Part No.:
- DNBSB1657Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.81 | €0.014 |
*price indicative
- RS Stock No.:
- 215-601
- Mfr. Part No.:
- DNBSB1657Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 57mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 57mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails (16 Gauge) is a must-have for any DIY enthusiast or professional tradesperson. With a galvanized or stainless steel surface finish, these nails are durable and reliable for a wide range of projects. The box contains 2500 nails, ensuring you have plenty on hand for your next job. Compatible with DPN1664PP and DPN1664 nail guns, these 1.6mm diameter nails are perfect for various woodworking applications.
16 gauge finish nails suitable for various woodworking projects
Galvanized or stainless steel surface finish for durability
Box quantity of 2500 nails for convenience
Compatible with DPN1664PP and DPN1664 nail guns
1.6mm diameter suitable for different applications
Related links
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Zinc Plated Multi Material Nail; 57 mm x 2.6 mm;
