DeWALT Galvanised Nail; 64 mm x 1.6 mm;
- RS Stock No.:
- 216-071
- Mfr. Part No.:
- DNBSB1664Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €39.38 | €0.016 |
*price indicative
- RS Stock No.:
- 216-071
- Mfr. Part No.:
- DNBSB1664Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 64mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 64mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails are designed for professionals looking for reliable fastening solutions. With a galvanised surface finish, these 16 gauge finish nails provide durability and precision in carpentry and woodworking projects.
16 gauge finish nails for strong and secure fastening
Galvanised surface finish for enhanced durability
Compatible with DPN1664PP, DPN1664 models for versatile use
Box quantity of 2500 nails for extended usage
1.6mm diameter for precise and accurate nailing
Related links
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 57 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
