DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- RS Stock No.:
- 215-838
- Mfr. Part No.:
- DNPT28R75Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€109.03
(exc. VAT)
€134.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.03 | €0.05 |
*price indicative
- RS Stock No.:
- 215-838
- Mfr. Part No.:
- DNPT28R75Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 75mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 75mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 33° Paper Tape Stick Nails features notched paper strip tips designed for better resistance to tearing. With a shank type of ring and a galvanised finish, these nails are compatible with various Dewalt Nailers such as DPN692 and DPN9033. The box quantity is 2200, making it convenient for large projects.
Standard 33° notched paper strip tips for improved tear resistance
Shank type Ring for added durability
Galvanised finish for corrosion resistance
Compatible with various Dewalt Nailers including DPN692 and DPN9033
Box quantity of 2200 for convenience
Related links
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 75 mm x 2.8 mm;
- RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag
- DeWALT Galvanised Nail; 2.8 mm;
- DeWALT Bright Nail; 80 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
