DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- RS Stock No.:
- 215-869
- Mfr. Part No.:
- DNPT28R75G12Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€129.36
(exc. VAT)
€159.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.36 | €0.059 |
*price indicative
- RS Stock No.:
- 215-869
- Mfr. Part No.:
- DNPT28R75G12Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 75mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 75mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails is a high-quality product with a galvanised finish and ring shank, providing durability and strength for various applications. With a box quantity of 2200, these nails are compatible with different nail guns for efficient use on different projects.
Galvanised finish for corrosion resistance
Ring shank for increased holding power
Box quantity of 2200 for convenience
2.8mm diameter for versatile use
Compatible with various Dewalt nail guns for flexibility
Related links
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 75 mm x 2.8 mm;
- RS PRO Galvanised Nail; 75 mm x 3.75 mm; 500 g Bag
- DeWALT Galvanised Nail; 2.8 mm;
- DeWALT Bright Nail; 80 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
