DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- RS Stock No.:
- 215-755
- Mfr. Part No.:
- DNPT28R63Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€96.56
(exc. VAT)
€118.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €96.56 | €0.044 |
*price indicative
- RS Stock No.:
- 215-755
- Mfr. Part No.:
- DNPT28R63Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 63mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 63mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 33° Paper Tape Stick Nails are designed with a galvanised finish and ring shank, suitable for various construction applications. With a diameter of 2.8 mm, these nails come in a box quantity of 2200, providing durability and reliability for your projects.
Galvanised finish for corrosion resistance
Ring shank for improved holding power
Paper tape stick design for easy loading and feeding
Compatible with various Dewalt Power Tools models
Diameter of 2.8 mm for versatility in applications
Related links
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Bright Nail; 80 mm x 2.8 mm;
- DeWALT Bright Nail; 50 mm x 2.8 mm;
