DeWALT Bright Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 215-878
- Mfr. Part No.:
- DNW2850E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.10 | €0.039 |
*price indicative
- RS Stock No.:
- 215-878
- Mfr. Part No.:
- DNW2850E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 50mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT wire weld stick nails are designed with a bright finish and smooth shank, offering high-quality construction for various applications. With a diameter of 2.8mm and compatibility with DPN9033, these nails come in a box quantity of 2200, making them convenient and efficient for professional use.
Wire weld stick nails with bright finish and smooth shank
Galvanised (G12) surface finish for enhanced durability
Plain or ring shank design for secure fastening
Box quantity of 2200 for ample supply
Compatible with DPN9033 for versatile applications
