DeWALT Bright Nail; 60 mm x 2.5 mm;
- RS Stock No.:
- 216-074
- Mfr. Part No.:
- DNF2560E
- Manufacturer:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1
€10.33
(exc. VAT)
€12.71
(inc. VAT)
- RS Stock No.:
- 216-074
- Mfr. Part No.:
- DNF2560E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Bright | |
| Length | 60mm | |
| Diameter | 2.5mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Bright | ||
Length 60mm | ||
Diameter 2.5mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT F Series Coil Nails is designed for heavy-duty use, with a maximum load capacity of 330 lbs. It comes in a box quantity of 9000 nails, making it ideal for large projects. The nails have a plain shank type and a bright finish, ensuring durability and a professional look. Compatible with DPN75C and DPN90C nailers, these 2.5mm diameter nails are perfect for various applications.
Maximum load capacity of 330 lbs for strong hold
Box quantity of 9000 nails for large projects
Plain shank type and bright finish for durability and professional look
Compatible with DPN75C and DPN90C nailers for versatile use
2.5mm diameter nails for a range of applications

