DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- RS Stock No.:
- 216-032
- Mfr. Part No.:
- DNBT1838GZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 5000 units)*
€33.67
(exc. VAT)
€41.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.67 | €0.007 |
*price indicative
- RS Stock No.:
- 216-032
- Mfr. Part No.:
- DNBT1838GZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) feature a micro adjust knob for precise alignment of 90−degree intersecting lines over greater distances. With a box quantity of 5000 and a galvanised finish, these nails are compatible with DPN1850, DPN1850PP, and DCN680. The diameter of the nails is 1.25 mm.
Micro adjust knob for precise alignment
5000 nails per box
Galvanised finish for durability
Compatible with various Dewalt Power Tools models
1.25 mm diameter for versatility
Related links
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
