DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- RS Stock No.:
- 215-803
- Mfr. Part No.:
- DNR3138HDZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 1200 units)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.58 | €0.059 |
*price indicative
- RS Stock No.:
- 215-803
- Mfr. Part No.:
- DNR3138HDZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT coil nails are designed with a 3.1 mm smooth shank and hot dipped galvanised finish, making them durable and reliable for various applications. With a total load capacity of 30kg, these nails come in a box quantity of 1200, making them ideal for professional use.
Smooth 3.1 mm shank for easy insertion and strong hold
Hot dipped galvanised finish for corrosion resistance
Compatible with DPN46RN for versatile use
Box quantity of 1200 for bulk usage
Related links
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
