DeWALT Bright Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 216-143
- Mfr. Part No.:
- DNW28R50E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€91.88
(exc. VAT)
€113.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €91.88 | €0.042 |
*price indicative
- RS Stock No.:
- 216-143
- Mfr. Part No.:
- DNW28R50E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 50mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are designed for high performance with a step-shank design for optimal penetration. With a box quantity of 2200, these stick nails feature a ring shank type and a bright finish, compatible with DPN9033-XJ. The diameter of these nails is 2.8 mm, making them a reliable choice for various applications.
High performance step-shank design for optimal penetration
Ring shank type for secure fastening
Bright finish for corrosion resistance
Compatible with DPN9033-XJ for versatility
Box quantity of 2200 for convenience
Diameter of 2.8 mm for compatibility with a range of projects
