DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
- RS Stock No.:
- 216-169
- Mfr. Part No.:
- DNBSB1618S316Z
- Manufacturer:
- DeWALT
Subtotal (1 box of 2500 units)*
€126.44
(exc. VAT)
€155.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.44 | €0.051 |
*price indicative
- RS Stock No.:
- 216-169
- Mfr. Part No.:
- DNBSB1618S316Z
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Stainless Steel | |
| Length | 18mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Stainless Steel | ||
Length 18mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Finish Nails (16 Gauge) are designed with a durable stainless steel finish, making them perfect for various woodworking projects. With a box quantity of 2500, these nails are compatible with DPN1664PP and DPN1664 nailers, offering precision and reliability for your tasks.
Galvanized or stainless steel surface finish for increased durability
Box Quantity 2500 for long-lasting use
Compatible with DPN1664PP, DPN1664 nailers for versatility
1.6 mm diameter for precise and secure nailing
Related links
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
