DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- RS Stock No.:
- 215-626
- Mfr. Part No.:
- DNF25R55S316E
- Manufacturer:
- DeWALT
Subtotal (1 box of 5940 units)*
€744.44
(exc. VAT)
€915.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €744.44 | €0.125 |
*price indicative
- RS Stock No.:
- 215-626
- Mfr. Part No.:
- DNF25R55S316E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Stainless Steel | |
| Length | 55mm | |
| Diameter | 2.5mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Stainless Steel | ||
Length 55mm | ||
Diameter 2.5mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT compact F Series Coil Nail is built for portability on jobsites. With a box quantity of 9900, this stainless steel nail is compatible with DPN75C and DPN90C nailers. Its 2.5mm diameter and ring shank type ensure durability and strong grip in various applications.
Compact size for easy transport on jobsites
Ring shank provides a strong and secure hold
Stainless steel construction for durability
Compatible with DPN75C and DPN90C nailers
Box quantity of 9900 for convenience
Related links
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- DeWALT Steel Nail; 55 mm x 2.6 mm;
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 2.3 mm;
