DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- RS Stock No.:
- 215-556
- Mfr. Part No.:
- DNPT28R63SZ
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€216.47
(exc. VAT)
€266.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €216.47 | €0.098 |
*price indicative
- RS Stock No.:
- 215-556
- Mfr. Part No.:
- DNPT28R63SZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Stainless Steel | |
| Length | 63mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Stainless Steel | ||
Length 63mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 33° Paper Tape Stick Nails are suitable for DeWALT , Powers, HILTI, Makita, Senco and most other competitor screwdrivers. With a box quantity of 1200, the nails have a ring shank type and are made of stainless steel, compatible with various screwdrivers.
Suitable for multiple competitor screwdrivers
Ring shank type for secure fastening
Stainless steel finish for durability
Compatible with DPN692, DPN695, DGN9033, DPN9033SM, DPN9033, DPN10033 models
Diameter of 2.8 mm for versatile use
Related links
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
