Stock information currently inaccessible
- RS Stock No.:
- 170-1667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Cut clasp Nail | |
| Finish | Bright | |
| Length | 75mm | |
| Bag Weight | 500g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Cut clasp Nail | ||
Finish Bright | ||
Length 75mm | ||
Bag Weight 500g | ||
- COO (Country of Origin):
- CN
The RS PRO 75mm bright cut clasp nail provides extra strength & holding power. It is designed for fitting floor boards. It comes in a pack of 500g bag.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Related links
- RS PRO Bright Nails; 65mm x 500g Bag
- RS PRO Bright Oval Nails; 65mm x 500g Bag
- RS PRO Bright Nails; 50mm x 2mm; 500g Bag
- RS PRO Bright Nails; 50mm x 3mm; 500g Bag
- RS PRO Bright Nails; 30mm x 1.6mm; 500g Bag
- RS PRO Bright Nails; 25mm x 1.6mm; 500g Bag
- RS PRO Bright Nails; 40mm x 2.36mm; 500g Bag
- RS PRO Galvanised Nails; 40mm x 3mm; 500g Bag
