Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- RS Stock No.:
- 694-263
- Mfr. Part No.:
- CIFX M3042100BM-RE\F+ML
- Manufacturer:
- Hilscher
Image representative of range
Subtotal (1 unit)*
€651.00
(exc. VAT)
€800.73
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.00 |
*price indicative
- RS Stock No.:
- 694-263
- Mfr. Part No.:
- CIFX M3042100BM-RE\F+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Interface Type | RJ45 | |
| Network Speed | 100Mbps | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 100Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Interface Type RJ45 | ||
Network Speed 100Mbps | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 100Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Hilscher PC Card, 100Mbps Network Speed, 2 Ports - CIFX M3042100BM-RE\\F+ML
This PC card provides a Compact Interface for industrial networking within PCI Express systems. Designed for integration into automation and electronic control environments, it offers wired Ethernet connectivity via standard RJ45 connectors and is intended for applications requiring moderate network throughput and multiple ports.
Features and Benefits:
• Two independent ports enabling simultaneous network connections
• 100Mbps throughput per port for predictable data transfer rates
• PCI Express bus connectivity for low-latency host communication
• RJ45 physical interfaces for standard copper Ethernet links
• Designed for integration into industrial control systems requiring multiple links
• 100Mbps throughput per port for predictable data transfer rates
• PCI Express bus connectivity for low-latency host communication
• RJ45 physical interfaces for standard copper Ethernet links
• Designed for integration into industrial control systems requiring multiple links
Applications
• Suitable for machine control systems requiring two Ethernet links
• Ideal for fieldbus gateways in automation racks
• Used for networking industrial PCs in production cells
• Can be used for connecting PLCs and HMIs over copper Ethernet
• Ideal for fieldbus gateways in automation racks
• Used for networking industrial PCs in production cells
• Can be used for connecting PLCs and HMIs over copper Ethernet
What physical connector type is provided for cabling?
It uses standard RJ45 connectors, compatible with shielded or unshielded twisted-pair copper cabling.
How does the card attach to a host system?
It fits into a PCI Express expansion slot and enumerates as a network Interface to the host operating system.
What network speed should I expect on each link?
Each port supports 100Mbps operation suitable for moderate-bandwidth control and monitoring traffic.
How many simultaneous external network interfaces are available?
There are two separate external Ethernet interfaces to connect multiple networks or devices.
Related links
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port Low Profile PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI TX Network Card, 100Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI Express D-Sub Network Card, 12Mbps
