Advantech 8 Port PCI PCIe Expansion Card
- RS Stock No.:
- 718-854
- Mfr. Part No.:
- PCI-1761
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€128.75
(exc. VAT)
€158.36
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.75 |
*price indicative
- RS Stock No.:
- 718-854
- Mfr. Part No.:
- PCI-1761
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PCIe Expansion Card | |
| Bus Type | PCI | |
| Number of Ports | 8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PCIe Expansion Card | ||
Bus Type PCI | ||
Number of Ports 8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 8 Channel relay and 8 Channel isolated digital input Interface designed for applications requiring isolation in electrically noisy environments.
8 opto-isolated digital input channels ensure reliable data capture
8 relay actuator output channels enable versatile on/off control functionality
Each relay features LED indicators for immediate status monitoring
Isolation protection of 2,500 VDC safeguards against voltage spikes
The Compact design measures 175 x 100 mm, suitable for space-constrained installations
Operating temperature range from 0 to 60°C supports diverse environments
Related links
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Hilscher 2 Port PCI Express PCIe Expansion Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card
- Advantech 8 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- Advantech PCIe Expansion Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 4 Port PCI Express Serial Card
- Exsys 2 Port PCIe PCIe Expansion Card
