Advantech 4 Port PCI Express Serial Card
- RS Stock No.:
- 715-575
- Mfr. Part No.:
- PCIE-1610
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€114.53
(exc. VAT)
€140.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.53 |
*price indicative
- RS Stock No.:
- 715-575
- Mfr. Part No.:
- PCIE-1610
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Card | |
| Bus Type | PCI Express | |
| Number of Ports | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Card | ||
Bus Type PCI Express | ||
Number of Ports 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 4-Port RS-232 PCI Express Communication Card serves as a versatile solution for expanding serial communication capabilities in your system. It ensures seamless integration within both Windows and Linux environments.
PCI Express bus 2.0 compliant for high-speed data transfer
Supports a baud rate up to 921.6 kbps for fast communication
Equipped with XR17V354 UART, enhancing data handling efficiency
Compatible with major operating systems, including Windows XP/7/8/10 and Linux
Includes certification from CE and FCC class A for assured quality and safety
Related links
- Advantech 2 Port PCI Express Serial Card
- Advantech 4 Port PCI Express PCIe x4 Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech PCI Express Serial Card
- Advantech 4 Port PCI Express D-Sub Network Interface Card, 0.9216Mbps
- StarTech.com 2 Port PCI Express Serial Card
- StarTech.com 1 Port PCI Express Serial Card
- Advantech 4 Port Universal PCI RS232 Communication Card, 921.6kbps
