Advantech PCIe Expansion Card
- RS Stock No.:
- 715-526
- Mfr. Part No.:
- PCIE-1803
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€3,639.32
(exc. VAT)
€4,476.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,639.32 |
*price indicative
- RS Stock No.:
- 715-526
- Mfr. Part No.:
- PCIE-1803
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PCIe Expansion Card | |
| Standards/Approvals | Freefall | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PCIe Expansion Card | ||
Standards/Approvals Freefall | ||
- COO (Country of Origin):
- TW
The Advantech Dynamic Signal Acquisition PCI Express Card is engineered for high-accuracy data acquisition, particularly in sound and vibration applications, featuring 8 simultaneous inputs and Advanced measurement capabilities.
8 simultaneous analog inputs with up to 128 kS/s sampling rate
24-bit resolution with -102 dB THD+N for exceptional audio fidelity
Wide input range of ±1 to ±10 V and selectable AC/DC coupling
Built-in anti-aliasing filter and automatic calibration for optimal performance
Low power consumption and support for multi-card synchronisation
Related links
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech 8 Port PCI PCIe Expansion Card
- Advantech PCIe Input Card
- Advantech PCI Input Card
- Advantech 4 Port PCI Express Serial Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Exsys 2 Port PCIe PCIe Expansion Card
