Peak 4 Port CAN CAN Interface, 1Mbit/s
- RS Stock No.:
- 734-633
- Mfr. Part No.:
- IPEH-004047
- Manufacturer:
- Peak
Subtotal (1 unit)*
€544.17
(exc. VAT)
€669.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.17 |
*price indicative
- RS Stock No.:
- 734-633
- Mfr. Part No.:
- IPEH-004047
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Interface | |
| Bus Type | CAN | |
| Network Speed | 1Mbit/s | |
| Interface Type | CAN | |
| Number of Ports | 4 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Interface | ||
Bus Type CAN | ||
Network Speed 1Mbit/s | ||
Interface Type CAN | ||
Number of Ports 4 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- DE
The Peak CAN Interface designed for the PCI Express Mini slot, offering a Compact solution for connecting embedded systems to multiple CAN FD and CAN networks.
Supports up to four channels for versatile connectivity
Complies with CAN specifications 2.0 A/B and FD for compatibility
Includes D-Sub 9-pin connectors for easy CAN bus connection
Delivers CAN FD data field bit rates from 25 kbit/s up to 12 Mbit/s
Provides a robust operating temperature range from -40 to +85 °C
