Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- RS Stock No.:
- 872-606
- Mfr. Part No.:
- EX-60202
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€122.14
(exc. VAT)
€150.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.14 |
*price indicative
- RS Stock No.:
- 872-606
- Mfr. Part No.:
- EX-60202
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCI Express | |
| Product Type | Gigabit Switch | |
| Network Speed | 10000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCI Express | ||
Product Type Gigabit Switch | ||
Network Speed 10000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 10000Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- CN
The Exsys network card designed to enhance connectivity with two RJ45 ports, making it the Ideal solution for high-speed data transfer in various computing environments.
Supports 10/100/1000 Base-T Ethernet standard for versatile networking
Compatible with PCI Express 2.0, ensuring broad compatibility with systems
Features automatic crossover detection for seamless network configuration
Supports Jumbo Frames up to 9KBytes, optimising data throughput
Includes Intel chipset for enhanced quality and reliability
Supports PXE for network booting and maintenance
Complies with IEEE 802.3 standards, ensuring robust performance
Related links
- Exsys 2 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 5 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 10 Port PCI Express RJ45 Gigabit Switch, 10000Mbps
- Exsys 4 Port PCI Express RJ45 Gigabit Switch, 1000Mbps
- Exsys 2 Port PCI Serial Card
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
