StarTech.com 1 Port Mini PCI RJ45 Network Card, 1000Mbps

Subtotal (1 unit)*

€40.64

(exc. VAT)

€49.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.64

*price indicative

RS Stock No.:
138-5563
Distrelec Article No.:
302-31-631
Mfr. Part No.:
ST1000SMPEX
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Bus Type

Mini PCI

Product Type

Network Card

Interface Type

RJ45

Network Speed

1000Mbps

Number of Ports

1

Maximum Data Transfer Rate

5Gbps

Wake-on-LAN WoL

Yes

Standards/Approvals

TAA, RoHS, IEEE 802.3u, CE, FCC, IEEE 802.3ab, IEEE 802.3

ST1000SMPEX Mini PCIe Card


The ST1000SMPEX Mini PCI Express Gigabit Network Adapter Card adds 1000Mbps network connectivity to a Mini PCI Express (PCI Express Mini Card, Mini PCIe) enabled computer system, such as Mini-ITX motherboards.

Supporting features such as NDIS5 checksum and large send offload for lower CPU utilization, Wake-on-LAN (WOL) and Remote Wake-up power management, jumbo frames and VLAN tagging, this Mini PCI Express Gigabit Adapter is ready to handle a wide variety of scenarios.

Perfect for small form factor or embedded systems that originally lack Gigabit networking capability, or for adding a network connection without taking up a full-sized PCI Express slots, this high quality Mini PCIe Network Adapter includes a low profile/half-height bracket for additional installation options.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• One 10/100/1000Mbps compatible RJ-45 Ethernet port

• Fully complaint with IEEE 802.3, 802.3u, and 802.3ab specifications for 10/100/1000 Mbps connections

• Jumbo Frame support up to 9k

• Crossover Detection & Auto-Correction (Auto MDIX)

• IEEE 802.1Q VLAN Tagging support

• Supports Wake-on-LAN (WOL) and Remote Wake-up Support, Pair Swap/Polarity/Skew Correction

• Microsoft® NDIS5 Checksum Offload (IPv4, TCP, UDP) and Large Send Offload support

• Supports Full and Half duplex operating modes

• IEEE 802.3x Full Duplex Flow Control support

• Compliant with PCI Express Mini Card specification 1.1

• Includes Full and Low Profile installation brackets

• Full length mini PCI Express (PCI Express Mini Card, Mini PCIe) form factor fits in many Mini-ITX or embedded systems

• Built-in NDIS5 Checksum and Large Send Offload support and Jumbo Frames minimize system resource usage

• Backed by a StarTech.com 2-year warranty and free lifetime technical support

Applications


• Add a Gigabit networking port to a small form factor mini-ITX system with a mini PCI Express slot

• Add a Gigabit networking port to a Mini-ITX system through mini PCIe instead of taking up the full PCIe slot

• Replacement for a failed built-in Gigabit Ethernet port

What’s in the package?


• Mini PCIe Card

• RJ45 Daughter Board

• Low Profile Bracket

• Driver CD

• Instruction Manual

Network Adapter Cards


Supplied with

Full and Low Profile installation brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy