StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- RS Stock No.:
- 256-7008
- Distrelec Article No.:
- 303-68-380
- Mfr. Part No.:
- ST1000PEXPSE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€185.96
(exc. VAT)
€228.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.96 |
*price indicative
- RS Stock No.:
- 256-7008
- Distrelec Article No.:
- 303-68-380
- Mfr. Part No.:
- ST1000PEXPSE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Network Speed | 100Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 1 | |
| Maximum Data Transfer Rate | 2500Mbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | IEEE 802.3bz, IEEE802.3af | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Product Type Network Card | ||
Network Speed 100Mbps | ||
Interface Type RJ45 | ||
Number of Ports 1 | ||
Maximum Data Transfer Rate 2500Mbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals IEEE 802.3bz, IEEE802.3af | ||
- COO (Country of Origin):
- TW
StarTech.com Network Card, POE Compatible, 2.5Gbps Maximum Data Transfer Rate - ST1000PEXPSE
Put seamless communication between your computer and other devices in the hands of this network card from StarTech.com. Its RJ45 port serves as a channel between CPU and Ethernet cables, allowing information exchange over the internet. The unit is POE-compatible, so you can transmit power and data signals simultaneously in your communication equipment.
Features & Benefits
High-speed transmissionThanks to a maximum transfer rate of 2.5Gbps, you can send large data packets in no time.
Low-profile designCompact dimensions of 14.4 (L) x 20.7 (W) x 3.8cm (H) make this unit a space-efficient choice for busy setups.
LightweightThis piece of kit tips the scales at just 220g, so it won't strain your motherboard.
• LED status indicators for easy monitoring
• Comes with a quick-start guide to get you up and running
FAQs
How do I install this network card?Simply plug it into your computer's PCI slot and secure its bracket with a screwdriver.
Related links
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 1 Port Mini PCI RJ45 Network Card, 1000Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbps
