StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps
- RS Stock No.:
- 280-4776
- Distrelec Article No.:
- 302-31-636
- Mfr. Part No.:
- ST10GPEXNDPI
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€630.41
(exc. VAT)
€775.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.41 |
*price indicative
- RS Stock No.:
- 280-4776
- Distrelec Article No.:
- 302-31-636
- Mfr. Part No.:
- ST10GPEXNDPI
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCI | |
| Product Type | Network Card | |
| Network Speed | 10000Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCI | ||
Product Type Network Card | ||
Network Speed 10000Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
- COO (Country of Origin):
- MY
The StarTech.com Dual port network card offers versatile and cost efficient network connectivity, by increasing the available network bandwidth without having to replace your existing cabling infrastructure. Compatible with a broad range of operating systems, this versatile dual port NIC is ideal for many business applications that require upgrades to servers or workstations.
RoHS compliant
Workstation NIC Supports SAN
iSCSI offload and Fibre Channel over Ethernet
Related links
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 10Gbps
- StarTech.com 2 Port PCI Express RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCI Express RJ45 Network Card
- StarTech.com 1 Port PCI RJ45 Network Card, 1000Mbps
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
