Exsys 4 Port PCIe RS232 Network Interface Card

Subtotal (1 unit)*

€129.96

(exc. VAT)

€159.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.96

*price indicative

RS Stock No.:
284-4427
Distrelec Article No.:
301-25-802
Mfr. Part No.:
EX-44064
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Network Interface Card

Interface Type

RS232

Number of Ports

4

Maximum Data Transfer Rate

921.6kbps

Standards/Approvals

CE, FCC

COO (Country of Origin):
TW
The PCI-Express I/O-adapter provides four high performance UART compatible RS-232 serial ports. It is designed to expand PC, thin client, or server to provide instant COM port expansion via the PCI-Express Bus. The card is fully PCI-Express Plug-and-Play compatible and offers +5V and +12V power via the male connector for a POS System.

RS-232 V.24 interface with FIFO Buffer for high-speed data transfer

System Base SB16C1054PCI Chip-Set for reliable performance

300 Baud up to 921.6KBaud data transfer rate for efficient communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy