Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-415
- Mfr. Part No.:
- EX-11049
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€26.02
(exc. VAT)
€32.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.02 |
*price indicative
- RS Stock No.:
- 309-415
- Mfr. Part No.:
- EX-11049
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys PCIe USB 3.2 Gen 1 card provides two external and two internal 19 pin super-speed USB 3.2 Gen 1 ports. It is designed to connect multiple USB 1.1, 2.0 or 3.2 Gen 1 end devices to your workstation, desktop or server. It supports USB 1.1 Low-Speed, Full-Speed, USB 2.0 High-Speed and USB 3.2 Gen 1 Super-Speed. It is the perfect technology for External Storage Enclosures, Digital Cameras, Webcam, Scanner and more.
Hot Swapping
Plug and Play
Support up to 123 devices
