StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- RS Stock No.:
- 287-3378
- Mfr. Part No.:
- P041GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€579.99
(exc. VAT)
€713.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.99 |
*price indicative
- RS Stock No.:
- 287-3378
- Mfr. Part No.:
- P041GI-NETWORK-CARD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | PCIe | |
| Product Type | Network Card | |
| Interface Type | Fibre Ethernet | |
| Network Speed | 1000Mbps | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 1Gbps | |
| Standards/Approvals | IEEE 802.3ab, IEEE, IEEE 802.3z, PCI, LX, IEEE 802.1q | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type PCIe | ||
Product Type Network Card | ||
Interface Type Fibre Ethernet | ||
Network Speed 1000Mbps | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 1Gbps | ||
Standards/Approvals IEEE 802.3ab, IEEE, IEEE 802.3z, PCI, LX, IEEE 802.1q | ||
Non Compliant
- COO (Country of Origin):
- MY
The StarTech.com 4-Port GbE SFP Network Card is a high-performance PCIe card that features an Intel I350-AM4 chipset, adding four Gigabit open SFP slots to a desktop or server. With support for IPv4, IPv6, TCP/UDP offloading, and link aggregation, this network card offers reliable and efficient network data transfer for business applications and services.
Intel I350 Series network card for high-performance networking
Supports unlocked 1GB SFP slots with 1Gbps bandwidth per port
Compatibility with Windows Server, Windows 10, Linux, VMware ESXi, and Microsoft Hyper-V
PXE boot enabled for centralized OS deployment and updates
LED indicators and built-in heatsink for port status and monitoring
Supports VMDq, Intel VT-c, and SR-IOV for enhanced virtualization
Related links
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 4 Port OCP 3.0 RJ45 Network Card, 1000Mbps
- StarTech.com 4 Port PCIe RJ45 Network Card, 100Mbps
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
