Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- RS Stock No.:
- 429-034
- Mfr. Part No.:
- NU941054
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€4.76
(exc. VAT)
€5.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.76 | - |
| 10 - 24 | €4.38 | 7% |
| 25 + | €3.95 | 17% |
*price indicative
- RS Stock No.:
- 429-034
- Mfr. Part No.:
- NU941054
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Sub Type | Fixing Accessory | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Shuttered | Yes | |
| Width | 22.5mm | |
| Finish | Powder Coated, Painted | |
| Material | TPE | |
| Depth | 27.5mm | |
| Screwed/Screwless | Screwless | |
| Height | 45mm | |
| Range | New Unica | |
| Standards/Approvals | REACH, IK01, WEEE, IP0, RoHS | |
| Colour | Anthracite | |
| Series | New Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Sub Type Fixing Accessory | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Shuttered Yes | ||
Width 22.5mm | ||
Finish Powder Coated, Painted | ||
Material TPE | ||
Depth 27.5mm | ||
Screwed/Screwless Screwless | ||
Height 45mm | ||
Range New Unica | ||
Standards/Approvals REACH, IK01, WEEE, IP0, RoHS | ||
Colour Anthracite | ||
Series New Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric Central Plate is a fixing accessory designed for flush mounting with a clip-in fixing mode. It features one RJ45 socket and includes a label holder for easy identification. The installation direction is straight ensuring convenient access and usability.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric New Unica Series Socket Female Cat6 Straight 1 Port, Repacked
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Straight 2 Port
- Schneider Electric New Unica Series RJ45 Connector Female, Flush Unshielded Angled 1 Port
- Schneider Electric New Unica Series RJ45 Socket Female Cat5 UTP Shield Rectangular 1 Port 8 Way
- Schneider Electric New Unica Series Socket Female 10G Straight 1 Port, Repacked
- Schneider Electric New Unica Series Push Button Switch SPDT, IP4X 250 V ac
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
