Siemens 5TG25 Series, Straight 4 Way Coaxial Flush
- RS Stock No.:
- 610-800
- Mfr. Part No.:
- 5TG2565
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.48 |
*price indicative
- RS Stock No.:
- 610-800
- Mfr. Part No.:
- 5TG2565
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Number of Outlets | 4 | |
| Interface Type | Coaxial | |
| Entry Angle | Straight | |
| Number of Ways | 4 | |
| Width | 55mm | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Height | 55mm | |
| Standards/Approvals | EAC, RoHS | |
| Colour | White | |
| Series | 5TG25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Number of Outlets 4 | ||
Interface Type Coaxial | ||
Entry Angle Straight | ||
Number of Ways 4 | ||
Width 55mm | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Height 55mm | ||
Standards/Approvals EAC, RoHS | ||
Colour White | ||
Series 5TG25 | ||
- COO (Country of Origin):
- ES
The Siemens antenna cover plate is the perfect blend of form and functionality. Designed to enhance both the aesthetic and practical aspects of your RF, TV, and dual satellite connection sockets, this central plate fits seamlessly into any flush mounting setting. Crafted from high-quality thermoplastic and featuring a shiny finish, it not only complements modern decor but also ensures durability. With a protection class of IP20, this cover plate is suitable for use with coaxial antenna outlets, making it a reliable choice for various installations. The sleek titanium white appearance adds a touch of elegance, while its halogen-free composition underscores a commitment to safety and environmental responsibility. Enjoy peace of mind with a product that marries style with performance, ideal for commercial and residential applications alike.
The flush mounting design integrates smoothly into wall surfaces
Constructed from thermoplastic for enhanced durability
Offers a shiny finish that elevates the overall look of your space
Halogen-free material ensures a safer environment
IP20 protection class guarantees suitability for various indoor applications
Designed specifically for coaxial antenna outlet compatibility
The sleek silhouette makes it ideal for contemporary interior designs
Related links
- Siemens 5TG25 Series, Straight 4 Way Coaxial Flush
- Siemens 5TG25 Series, Straight 2 Way
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 4 Way Sc Connector Module Wall
- HellermannTyton Connectivity FWOA Series, Straight 4 Way SC Wall Outlet Wall Shielded Shield Type
- Siemens DELTA Series, Coaxial Flush
- Martec Male Contacts Threaded, MIL-DTL-38999
- Siemens 5TG1778 Series, Straight 3 Way Flush
