Siemens DELTA Series, Coaxial Flush
- RS Stock No.:
- 740-8105
- Mfr. Part No.:
- 5TG2548-2
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.42 |
| 10 - 24 | €5.95 |
| 25 + | €5.74 |
*price indicative
- RS Stock No.:
- 740-8105
- Mfr. Part No.:
- 5TG2548-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Interface Type | Coaxial | |
| Width | 55mm | |
| Material | TPE | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Colour | White | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Interface Type Coaxial | ||
Width 55mm | ||
Material TPE | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
Colour White | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
Cover plates for TV/RF/SAT connection
Cover plates for TV/RF/SAT connection
Titanium white (similar to RAL 9010)
The cover plates for TV/RF/SAT connection can be combined with the inserts for TV/RF/SAT of the DELTA product range.
Flush mounting switch range DELTA
Related links
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, 1 Way Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, Flush
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, ARJ45 Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
