Siemens 5TG1342 Series, Straight 1 Way Flush
- RS Stock No.:
- 611-069
- Mfr. Part No.:
- 5TG1342-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.52 |
*price indicative
- RS Stock No.:
- 611-069
- Mfr. Part No.:
- 5TG1342-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 1 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Width | 68mm | |
| Depth | 11mm | |
| Material | Plastic | |
| Height | 68mm | |
| Standards/Approvals | EAC, RoHS | |
| Colour | Gold | |
| Series | 5TG1342 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 1 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Width 68mm | ||
Depth 11mm | ||
Material Plastic | ||
Height 68mm | ||
Standards/Approvals EAC, RoHS | ||
Colour Gold | ||
Series 5TG1342 | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed for a seamless integration into telecommunication connections, providing an ideal blend of functionality and aesthetics. Crafted with precision, it features a sleek, matt gold finish that complements any modern decor. The unique characteristics of this product not only enhance its visual appeal but also ensure it meets the highest standards of durability and performance. Suitable for flush mounting, this versatile unit makes installation straightforward while maintaining a clean profile. With a focus on quality materials, it incorporates thermoplastic that is both halogen-free and IP20 rated, ensuring safe usage in various environments. This piece is perfect for sophisticated settings that demand both style and reliability.
Offers a stylish matt finish that enhances interior aesthetics
Constructed from durable thermoplastic for extended longevity
Designed for flush mounting to ensure a tidy appearance
Halogen-free material promotes a safer environment
IP20 protection rating guarantees reliability in typical indoor spaces
Suitable for both TAE connections and loudspeaker setups
Provides a high-quality solution without compromising on style
Meets contemporary standards for design and functionality
Related links
- Siemens 5TG1342 Series, Straight 1 Way Flush
- Siemens 5TG2563 Series, Straight 1 Way Flush
- Siemens 5TG1338 Series, Straight 3 Way Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, 1 Way Flush
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG2561 Series, Straight 2 Way Flush
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
