Siemens 5TG2561 Series, Straight 2 Way Flush
- RS Stock No.:
- 610-799
- Mfr. Part No.:
- 5TG2561-0SB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.48 |
*price indicative
- RS Stock No.:
- 610-799
- Mfr. Part No.:
- 5TG2561-0SB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 2 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Width | 55mm | |
| Material | TPE | |
| Height | 55mm | |
| Standards/Approvals | RoHS, EAC | |
| Series | 5TG2561 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 2 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Width 55mm | ||
Material TPE | ||
Height 55mm | ||
Standards/Approvals RoHS, EAC | ||
Series 5TG2561 | ||
- COO (Country of Origin):
- ES
The Siemens soft black antenna cover plate offers a sleek and practical solution for flush mounting broadband connection sockets. Designed to seamlessly blend into various interior designs, this cover plate not only enhances aesthetic appeal but also provides functional protection. Its thermoplastic material ensures durability while maintaining a sophisticated matte finish in a soft black hue. This product is engineered to comply with protection class IP20 standards, safeguarding internal connections from dust and moisture. With an emphasis on environmentally friendly components, it is halogen-free, making it a responsible choice for modern installations. The thoughtful design is complemented by easy installation, making it suitable for both amateur and professional use. Whether you're upgrading an existing setup or designing a new space, this cover plate aligns with contemporary needs and standards.
Flush mounting offers a streamlined look for seamless integration
Thermoplastic construction ensures long-lasting durability
Matt finish contributes to a sophisticated aesthetic appeal
IP20 protection class guards against dust and moisture ingress
Halogen-free design promotes environmentally responsible usage
Easy installation process supports both DIY enthusiasts and professionals
Related links
- Siemens 5TG1778 Series, Straight 3 Way Flush
- Siemens 5TG2578 Series, Straight 1 Way USB Flush
- Siemens DELTA Series, Straight 2 Way Support Plate Screw
- Siemens 5TG25 Series, Straight 2 Way
- Siemens 5TG2 Series, Straight 2 Way Panel
- Siemens 5TG2 Series, Straight 2 Way Support Plate Plate
- Telegartner AMJ-S Series, Straight 2 Way
- Telegartner AMJ45 Series, Straight 2 Way RJ45 Surface STP Shield Type
