Contactum Grey 1 Gang Mounting Plate Steel Faceplate
- RS Stock No.:
- 175-2879
- Mfr. Part No.:
- CLA3117
- Manufacturer:
- Contactum
Bulk discount available
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.57 |
| 10 - 49 | €10.03 |
| 50 + | €9.54 |
*price indicative
- RS Stock No.:
- 175-2879
- Mfr. Part No.:
- CLA3117
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Product Type | Faceplate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 80mm | |
| Mount Type | Surface | |
| Depth | 40mm | |
| Minimum Box Depth | 35mm | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Height | 80mm | |
| Standards/Approvals | BS 5733 | |
| Series | Metal Clad | |
| For Use With | Media, Power Devices | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Product Type Faceplate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 80mm | ||
Mount Type Surface | ||
Depth 40mm | ||
Minimum Box Depth 35mm | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Height 80mm | ||
Standards/Approvals BS 5733 | ||
Series Metal Clad | ||
For Use With Media, Power Devices | ||
Fixing Standard BS | ||
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice.
High finish epoxy powder coated
Suitable for commercial or domestic installations
Key Switch range suitable for fire or burglar alarm panels
RCD sockets and spurs also available in this range
Related links
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 3 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
