Eaton 1 Gang Front Plate Steel Faceplate

Subtotal (1 unit)*

€189.06

(exc. VAT)

€232.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.06

*price indicative

RS Stock No.:
124-728
Mfr. Part No.:
177105 XMN43F06C-XMV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

1

Product Type

Faceplate

Plate Type

Front Plate

Material

Steel

Width

592mm

Depth

27mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

640mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear front plate is a fixed version with a rotary handle and interlock. It has a width of 600mm and is made of sheet steel with a powder-spray painted finish. The front cover is suitable for NZM4 and comes with mounting material. With a weight of 7.8 kilograms, this product is RoHS compliant and globally marketable. It is part of the xEnergy Main product family and is designed for low voltage switchgear applications.

Made of sheet steel with powder-spray painted finish

Includes mounting material

Globally marketable

Part of the xEnergy Main product family

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy