Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- RS Stock No.:
- 194-6672
- Mfr. Part No.:
- 079165L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€299.92
(exc. VAT)
€368.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €29.992 | €299.92 |
*price indicative
- RS Stock No.:
- 194-6672
- Mfr. Part No.:
- 079165L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ Socket Module | |
| LAN Category | Cat6 | |
| Number of Outlets | 2 | |
| Shield Type | FTP | |
| Interface Type | RJ45 | |
| Sub Type | Socket | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Finish | Matt | |
| Minimum Box Depth | 40mm | |
| Screwed/Screwless | Screwless | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Colour | Black | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ Socket Module | ||
LAN Category Cat6 | ||
Number of Outlets 2 | ||
Shield Type FTP | ||
Interface Type RJ45 | ||
Sub Type Socket | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Finish Matt | ||
Minimum Box Depth 40mm | ||
Screwed/Screwless Screwless | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Colour Black | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - RJ45 socket category6 FTP Mosaic 2 modules - matt black
The Legrand Category 6 RJ 45 socket, allows high speed transmission (Gigabit Ethernet). It can be mounted flush-mounted or surface-mounted in a box with a minimum depth of 40 mm. To be fitted with finishing plates and for clip fastening.
Impact resistance: IK 03
Penetration of solid / liquid bodies: IP 20
Maximum number of connections and disconnections: 5 years without refreshing the wire.
Endurance: 2,500 operations (plugging in / unplugging).
Related links
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket STP Shield Type
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Legrand Mosaic Series RJ45 Connector Female Cat5e FTP Shield Straight 2 Port
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Legrand MOSAIC Series RJ45 Socket Cat6
- Legrand MOSAIC Series RJ45 Socket Female Cat6a 360° Shielded
