Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Outlet FTP Shield Type
- RS Stock No.:
- 194-6671
- Mfr. Part No.:
- 079162L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€272.23
(exc. VAT)
€334.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €27.223 | €272.23 |
*price indicative
- RS Stock No.:
- 194-6671
- Mfr. Part No.:
- 079162L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ Socket Module | |
| LAN Category | Cat6 | |
| Number of Outlets | 1 | |
| Shield Type | FTP | |
| Sub Type | Outlet | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Width | 50mm | |
| Minimum Box Depth | 40mm | |
| Depth | 32.5mm | |
| Material | Polycarbonate | |
| Screwed/Screwless | Screwless | |
| Height | 32.5mm | |
| Standards/Approvals | No | |
| Range | MosaicTM | |
| Colour | Black | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ Socket Module | ||
LAN Category Cat6 | ||
Number of Outlets 1 | ||
Shield Type FTP | ||
Sub Type Outlet | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Width 50mm | ||
Minimum Box Depth 40mm | ||
Depth 32.5mm | ||
Material Polycarbonate | ||
Screwed/Screwless Screwless | ||
Height 32.5mm | ||
Standards/Approvals No | ||
Range MosaicTM | ||
Colour Black | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Legrand - RJ45 socket category6 FTP Mosaic 1 module - matt black
The Legrand Category 6 RJ 45 socket, allows high speed transmission (Gigabit Ethernet). It can be mounted flush-mounted or surface-mounted in a box with a minimum depth of 40 mm. To be fitted with finishing plates and for clip fastening.
Impact resistance: IK 03
Penetration of solid / liquid bodies: IP 20
Maximum number of connections and disconnections: 5 years without refreshing the wire.
Endurance: 2,500 operations (plugging in / unplugging).
Related links
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket FTP Shield Type
- Legrand MOSAIC Series, Straight Cat6 1 Way RJ45 Socket STP Shield Type
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- Molex CES DataGate 10G Series, Angled Cat6 1 Way RJ45 Surface FTP Shield Type
- Legrand Mosaic Series RJ45 Connector Female Cat5e FTP Shield Straight 2 Port
- Polyco Healthline Cat6 1 Way RJ45 Outlet,With UTP Shield Type
- Molex CES Angled Cat5e 6 Way RJ45 Consolidation Box Surface FTP Shield Type
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
