Siemens DELTA Series, RJ45 Flush
- RS Stock No.:
- 203-2178
- Mfr. Part No.:
- 5TG2546
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9.02
(exc. VAT)
€11.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.02 |
*price indicative
- RS Stock No.:
- 203-2178
- Mfr. Part No.:
- 5TG2546
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mount Type | Flush | |
| Product Type | Faceplate | |
| Interface Type | RJ45 | |
| Width | 55mm | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Height | 55mm | |
| Standards/Approvals | EAC, RoHS | |
| Colour | White | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mount Type Flush | ||
Product Type Faceplate | ||
Interface Type RJ45 | ||
Width 55mm | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Height 55mm | ||
Standards/Approvals EAC, RoHS | ||
Colour White | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens titanium white, flush mounted cover plate for UAE outlet box, with labelling field is suitable for Rutenbeck Cat. 3+5/ BTR Cat. 6.
It is halogen-free
Thermoplastic material used
IP20 protection class
