Siemens DELTA Series, Flush
- RS Stock No.:
- 216-3368
- Mfr. Part No.:
- 5TG1257
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 216-3368
- Mfr. Part No.:
- 5TG1257
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate | |
| Mount Type | Flush | |
| Number of Outlets | 1 | |
| Width | 55mm | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Height | 55mm | |
| Range | DELTA | |
| Standards/Approvals | EAC | |
| Colour | Silver | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate | ||
Mount Type Flush | ||
Number of Outlets 1 | ||
Width 55mm | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Height 55mm | ||
Range DELTA | ||
Standards/Approvals EAC | ||
Colour Silver | ||
Series DELTA | ||
- COO (Country of Origin):
- CN
The Siemens delta cover plates used for UAE outlet box. It is made up of thermoplastic material. It has IP20 protection class.
Halogen Free Product
Related links
- Siemens DELTA Series, Cat6 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, Coaxial Flush
- Siemens DELTA Series, 1 Way Central Plate Flush
- Siemens DELTA Series, ARJ45 Flush
- Siemens DELTA Series, 1 Way Flush
- Siemens DELTA Series, RJ45 Flush
- Siemens DELTA Series, Cat7 2 Way RJ11 Central Plate Flush
- Siemens DELTA Series, 1 Way RJ45 Central Plate Flush
